1617099-1

Heilind Number:AMP1617099-1
Manufacturer:TE Connectivity
Manufacturer Number:1617099-1
ECAD Model:
3D Model

Description:

MW3S-12A = MW 3GHZ SENSISITIVE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617099-1
Series:CII MW
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP1617099-1

Detailed Description

Experience high-performance signal switching with the MW3S-12A relay from the CII MW series. Designed for sensitive applications up to 3GHz, this DPDT relay features 2 Form C, 2 C/O contacts for versatile connectivity. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, it ensures reliable operation. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a range of signal and communication relay needs. Its printed circuit board mount type and long leads termination offer easy installation. Trust in its quality construction and performance, compliant with RoHS standards.