1617108-2

Heilind Number:AMP1617108-2
Manufacturer:TE Connectivity
Manufacturer Number:1617108-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HC3-26C = HC RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617108-2
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:26 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617108-2

Detailed Description

Enhance your circuit board with the HC3-26C relay, a reliable component designed for seamless signal and communication relay operations. Featuring a coil resistance of 1600 Ω and a coil voltage of 26 VDC, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts, ensuring efficient switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees optimal performance in various applications. The termination type of PC Pin(s) allows for easy installation, making it a convenient choice for your electronic projects. Please note that this product is not RoHS compliant. Upgrade your systems with the HC3-26C relay for dependable and high-quality relay functionality.