1617108-4

Heilind Number:AMP1617108-4
Manufacturer:TE Connectivity
Manufacturer Number:1617108-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HCD-26B = .100 Grid w/Diode Co

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617108-4
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:26 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617108-4

Detailed Description

The HCD-26B is a versatile signal relay designed for seamless integration onto printed circuit boards. With a coil resistance of 1600 Ω and a coil voltage of 26 VDC, it offers reliable performance in various applications. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it allows for flexible switching capabilities. The relay is rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, ensuring efficient operation. With PC Pin(s) termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your communication systems with the HCD-26B for dependable signal transmission.