1617109-1

Heilind Number:AMP1617109-1
Manufacturer:TE Connectivity
Manufacturer Number:1617109-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HC-12B = .100 Grid Comm Relay

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617109-1
Mount Type:Printed Circuit Board
Coil Resistance:400 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617109-1

Detailed Description

Introducing the HC-12B, a high-performance .100 Grid Communication Relay designed for seamless integration onto Printed Circuit Boards. Featuring a coil resistance of 400 Ω and operating at a voltage of 12 VDC, this relay offers reliable switching capabilities. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile control in signal and communication applications. The maximum switching voltage of 28 VDC ensures efficient power handling, while the PC Pin termination type simplifies installation. Rated for a contact current of 1 A, the HC-12B guarantees dependable performance in relay systems. Please note, this product is not RoHS compliant. Explore its full potential in our Signal & Communication Relays category.