1617110-2

Heilind Number:AMP1617110-2
Manufacturer:TE Connectivity
Manufacturer Number:1617110-2
ECAD Model:
3D Model

Description:

JMGAT-12M = M28776/6-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617110-2
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/6-004M
SKU:AMP1617110-2

Detailed Description

Introducing the JMGAT-12M Signal Relay, a high-performance component designed for printed circuit board mounting. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in a variety of applications. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it provides versatile switching capabilities. The contact current rating of 1 A and maximum switching voltage of 28 VDC make it suitable for signal and communication systems. Termination is through PC Pin(s), ensuring easy and secure installation. While not RoHS compliant, this relay, also known as M28776/6-004M, is a reliable choice for your relay needs.