| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617110-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/6-007L |
| SKU: | AMP1617110-6 |
1617110-6
Specifications
Detailed Description
Enhance your circuit board with the JMGAT-5LW relay, also known as M28776/6-007L. This DPDT relay features 2 Form C contact configuration, offering 2 C/O connections for versatile switching applications. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it efficiently controls signal and communication systems. The termination type of PC Pin(s) ensures easy installation, while its maximum switching voltage of 28 VDC and contact current rating of 1 A guarantee reliable performance. Non-RoHS compliant, this high-quality relay is ideal for various electronic projects.

