| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617110-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/6-007M |
| SKU: | AMP1617110-8 |
1617110-8
Specifications
Detailed Description
Experience reliable switching performance with our JMGAT-5MW Signal & Communication Relay, also known as M28776/6-007M. Designed for seamless integration onto Printed Circuit Boards, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts, ensuring versatile connectivity. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it guarantees efficient operation. Capable of handling up to 1 A of current at a maximum switching voltage of 28 VDC, this relay is suitable for various signal and communication applications. Its PC Pin termination type facilitates easy installation. While not ROHS compliant, it remains a dependable choice for your relay needs.

