1617118-2

Heilind Number:AMP1617118-2
Manufacturer:TE Connectivity
Manufacturer Number:1617118-2
ECAD Model:
3D Model

Description:

J1MAC-12XM = M39016/7-028M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617118-2
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-028M
SKU:AMP1617118-2

Detailed Description

Enhance your circuit board with the J1MAC-12XM, also known as the M39016/7-028M relay. This high-performance component boasts a coil resistance of 500 Ω and operates at a coil voltage of 12 VDC, making it ideal for signal and communication relay applications. With a contact configuration of 1 Form C (SPDT, 1 C/O) and a maximum switching voltage of 28 VDC, it ensures reliable performance in various electronic systems. Its termination type, PC Pin(s), facilitates easy and secure installation on your PCB. Offering a contact current rating of 1 A, this relay is capable of handling moderate power loads with efficiency. While not RoHS compliant, it remains a dependable choice for your relay needs in the Products category.