1617118-3

Heilind Number:AMP1617118-3
Manufacturer:TE Connectivity
Manufacturer Number:1617118-3
ECAD Model:
3D Model

Description:

J1MAC-18XM = M39016/7-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617118-3
Mount Type:Printed Circuit Board
Coil Resistance:1130 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-029M
SKU:AMP1617118-3

Detailed Description

Elevate your signal and communication relay setup with the J1MAC-18XM, also known as the M39016/7-029M. Designed for seamless integration onto printed circuit boards, this relay boasts a coil resistance of 1130 Ω and operates at a voltage of 18 VDC. Featuring a 1 Form C, SPDT contact configuration with 1 C/O, it offers reliable switching capabilities with a maximum voltage of 28 VDC. Its PC Pin termination type ensures easy installation, while its 1 A contact current rating guarantees efficient performance. While not RoHS compliant, this relay remains a high-quality choice for various applications in the Products, Relays, Signal & Communication Relays category.