1617118-5

Heilind Number:AMP1617118-5
Manufacturer:TE Connectivity
Manufacturer Number:1617118-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

J1MAC-26XM = M39016/7-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617118-5
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-030M
SKU:AMP1617118-5

Detailed Description

Elevate your circuit board's performance with the J1MAC-26XM relay. This high-quality component, also known as the M39016/7-030M, offers reliable switching capabilities with a contact configuration of 1 Form C, SPDT, 1 C/O. Operating at a coil voltage of 26 VDC, it ensures efficient power control with a maximum switching voltage of 28 VDC. The coil resistance of 2000 Ω and contact current rating of 1 A make it suitable for various signal and communication applications. Featuring PC Pin(s) termination, this relay guarantees secure and stable connections. While not RoHS compliant, its exceptional performance and durability make it a valuable addition to your electronic setup. Browse through our Products, Relays, and Signal & Communication Relays categories to explore more quality components like the J1MAC-26XM.