1617118-7

Heilind Number:AMP1617118-7
Manufacturer:TE Connectivity
Manufacturer Number:1617118-7
ECAD Model:
3D Model

Description:

J1MAC-26XPS = M39016/7-036P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617118-7
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-036P
SKU:AMP1617118-7

Detailed Description

Introducing the J1MAC-26XPS, a high-performance signal relay designed for precise circuit board applications. With a coil resistance of 2000 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in a variety of electronic systems. Featuring a contact configuration of 1 Form C (SPDT, 1 C/O), it provides versatile switching capabilities for signal transmission. The maximum switching voltage of 28 VDC ensures efficient performance, while the PC Pin termination type allows for easy and secure installation. With a contact current rating of 1 A, this relay is suitable for low-power signal switching tasks. Please note that it is not RoHS compliant. Trust in the J1MAC-26XPS for seamless and dependable relay functionality in your electronic projects.