J1MAC-5XL

Heilind Number:AMP1617118-8
Manufacturer:TE Connectivity
Manufacturer Number:J1MAC-5XL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

J1MAC-5XL = M39016/7-025L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity J1MAC-5XL
Series:CII 1MA TO-5 Relay
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-025L
SKU:AMP1617118-8

Detailed Description

Introducing the J1MAC-5XL, a reliable CII 1MA TO-5 Relay designed for seamless integration onto printed circuit boards. With a coil resistance of 63 Ω and a low operating voltage of 5 VDC, this high-performance relay offers efficient signal switching in various electronic applications. Featuring a 1 Form C (SPDT) contact configuration, it provides a single normally open and normally closed contact for versatile connectivity. The maximum switching voltage of 28 VDC ensures safe and stable operation, while the contact current rating of 1 A allows for handling moderate electrical loads with ease. With PC Pin termination for easy installation, this RoHS-compliant relay guarantees both performance and environmental responsibility. Also known as the M39016/7-025L, it belongs to our comprehensive range of Signal & Communication Relays, delivering quality and precision in every application.