1617118-9

Heilind Number:AMP1617118-9
Manufacturer:TE Connectivity
Manufacturer Number:1617118-9
ECAD Model:
3D Model

Description:

J1MAC-5XM = M39016/7-025M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617118-9
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-025M
SKU:AMP1617118-9

Detailed Description

Enhance your circuit board with the J1MAC-5XM, a high-performance signal relay designed for precision and reliability. With a coil resistance of 63 Ω and a coil voltage requirement of 5 VDC, this relay ensures efficient operation. Featuring a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it is suitable for a wide range of applications. Its PC Pin termination type simplifies installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the J1MAC-5XM for seamless signal and communication relay functionality.