1617119-2

Heilind Number:AMP1617119-2
Manufacturer:TE Connectivity
Manufacturer Number:1617119-2
ECAD Model:
3D Model

Description:

J1MAW-12XP = M39016/7-019P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617119-2
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/7-019P
SKU:AMP1617119-2

Detailed Description

Enhance your circuit board's functionality with the J1MAW-12XP Signal Relay, also known as the M39016/7-019P. Designed for precision and reliability, this SPDT relay features a 1 Form C contact configuration with 1 C/O. Operating at a coil voltage of 12 VDC, it offers a maximum switching voltage of 28 VDC and a coil resistance of 500 Ω, ensuring seamless performance in various applications. With long lead terminations and a contact current rating of 1 A, it provides secure connectivity. While not RoHS compliant, its exceptional quality and durability make it a valuable component in signal and communication relay systems. Elevate your electronic projects with the J1MAW-12XP Signal Relay.