1617119-5

Heilind Number:AMP1617119-5
Manufacturer:TE Connectivity
Manufacturer Number:1617119-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

J1MAW-18XP = M39016/7-021P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617119-5
Series:CII 1MA TO-5 Relay
Mount Type:Printed Circuit Board
Coil Resistance:1130 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/7-021P
SKU:AMP1617119-5

Detailed Description

Elevate your circuit board with the J1MAW-18XP, a high-performance CII 1MA TO-5 Relay designed for seamless signal and communication relay operations. Boasting a rugged construction and reliable coil resistance of 1130 Ω, this SPDT relay guarantees efficient switching at a coil voltage of 18 VDC. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures optimal connectivity in diverse applications. The 1 Form C contact configuration, also known as 1 C/O, offers versatility for signal routing. Featuring long leads for easy termination, this relay is a must-have for demanding electronic systems. Please note that it is not RoHS compliant. Trust in the performance of the J1MAW-18XP for your relay needs.