1617119-6

Heilind Number:AMP1617119-6
Manufacturer:TE Connectivity
Manufacturer Number:1617119-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

J1MAW-26XL = M39016/7-023L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617119-6
Series:CII 1MA TO-5 Relay
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/7-023L
SKU:AMP1617119-6

Detailed Description

Elevate your circuit board's capabilities with the J1MAW-26XL, a high-performance CII 1MA TO-5 Relay. Designed for seamless integration, this relay boasts a 1 Form C, SPDT contact configuration, providing reliable switching functionality. With a coil voltage of 26 VDC and a low coil resistance of 2000 Ω, it ensures efficient operation. The long leads termination type simplifies installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee optimal performance. Perfect for signal and communication applications, this relay is a essential component for any project.