1617119-9

Heilind Number:AMP1617119-9
Manufacturer:TE Connectivity
Manufacturer Number:1617119-9
ECAD Model:
3D Model

Description:

J1MAW-5XM = M39016/7-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617119-9
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/7-013M
SKU:AMP1617119-9

Detailed Description

Introducing the J1MAW-5XM, a high-performance signal relay designed for reliable operation in printed circuit board applications. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, this relay offers versatile functionality. With a coil resistance of 63 Ω and a coil voltage of 5 VDC, it ensures efficient power consumption. The long leads termination type simplifies installation processes, while the maximum switching voltage of 28 VDC guarantees optimal performance. With a contact current rating of 1 A, this relay is suitable for a wide range of signal and communication applications. Please note that this product is not RoHS compliant. Also known as the M39016/7-013M, it is a reliable choice for your relay needs.