1617120-1

Heilind Number:AMP1617120-1
Manufacturer:TE Connectivity
Manufacturer Number:1617120-1
ECAD Model:
3D Model

Description:

J1MSW-12XL = M39016/10-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617120-1
Mount Type:Printed Circuit Board
Coil Resistance:1025 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/10-021L
SKU:AMP1617120-1

Detailed Description

Introducing the J1MSW-12XL Signal Relay, also known as the M39016/10-021L, designed for reliable performance in printed circuit board applications. With a coil resistance of 1025 Ω and a coil voltage of 12 VDC, this SPDT relay features a 1 Form C contact configuration, providing a single pole double throw operation with one normally closed contact. Suitable for low-power switching, it has a contact current rating of 1 A and a maximum switching voltage of 28 VDC. The termination type of long leads allows for easy installation, making it a versatile choice for various signal and communication relay needs. Please note that this product is not RoHS compliant. Trust in the J1MSW-12XL for efficient and durable relay functionality.