1617120-4

Heilind Number:AMP1617120-4
Manufacturer:TE Connectivity
Manufacturer Number:1617120-4
ECAD Model:
3D Model

Description:

J1MSW-26XL = M39016/10-023L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617120-4
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/10-023L
SKU:AMP1617120-4

Detailed Description

Enhance your circuit board's functionality with the J1MSW-26XL Signal Relay. Featuring a coil resistance of 4000 Ω and a coil voltage of 26.5 VDC, this relay offers reliable performance for your electronic applications. With a 1 Form C, SPDT contact configuration and a maximum switching voltage of 28 VDC, it provides versatile switching capabilities. The long leads make for easy installation, while the 1 A contact current rating ensures efficient operation. Not RoHS compliant, it is ideal for a variety of signal and communication relay needs. Also known as the M39016/10-023L, this high-quality relay is a valuable addition to any project.