1617120-5

Heilind Number:AMP1617120-5
Manufacturer:TE Connectivity
Manufacturer Number:1617120-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

J1MSW-26XP = M39016/10-023P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617120-5
Series:CII J1MS Relay
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/10-023P
SKU:AMP1617120-5

Detailed Description

Enhance your circuit board with the J1MSW-26XP, a high-performance relay from the CII J1MS series. Featuring a coil voltage of 26 VDC and a coil resistance of 4000 Ω, this relay ensures reliable operation in your electronic systems. With a contact configuration of 1 Form C (SPDT) and a contact current rating of 1 A, it offers versatile switching capabilities. The Long Leads termination type facilitates easy installation. RoHS compliance underscores its commitment to environmental responsibility. Also known as the M39016/10-023P, this relay is a dependable choice for signal and communication applications. Elevate your relay game with the J1MSW-26XP.