| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617120-6 |
| Series: | CII J1MS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 255 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/10-017P |
| SKU: | AMP1617120-6 |
1617120-6
Specifications
Detailed Description
Introducing the J1MSW-5XP, a reliable signal relay from the CII J1MS series. Designed for printed circuit board mounting, this high-quality component features a 1 Form C, SPDT contact configuration with 1 C/O. With a coil voltage of 6 VDC and a coil resistance of 255 Ω, it offers efficient performance for various applications. The J1MSW-5XP has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for signal and communication relay tasks. With long leads for easy termination, this relay ensures secure and stable connectivity. Although not RoHS compliant, it meets industry standards for reliability and functionality, providing peace of mind for your projects. Explore the CII J1MS series for more high-performance relay options.

