| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617121-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 880 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-061P |
| SKU: | AMP1617121-6 |
1617121-6
Specifications
Detailed Description
Introducing the JMAC-18XP, a high-performance signal relay designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 880 Ω and operating at 18 VDC, this relay ensures reliable and efficient power transmission. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities for various applications. The maximum switching voltage of 28 VDC and a contact current rating of 1 A further enhance its functionality. Equipped with PC Pin(s) for easy termination, this relay is compliant with RoHS regulations, guaranteeing environmentally friendly production practices. Also known as the M39016/9-061P, it belongs to our wide range of signal and communication relays, ensuring quality and performance in every use case.

