| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617121-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-062M |
| SKU: | AMP1617121-9 |
1617121-9
Specifications
Detailed Description
Introducing the JMAC-26XM, a high-performance signal relay designed for demanding applications. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various circuit systems. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 1 A further enhance its efficiency. Termination is made easy with PC Pin(s), providing secure connections on printed circuit boards. While not RoHS compliant, this relay guarantees exceptional performance in signal and communication systems. Also known as the M39016/9-062M, it is a vital component in the Products, Relays, Signal & Communication Relays category.

