| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617122-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-079M |
| SKU: | AMP1617122-2 |
1617122-2
Specifications
Detailed Description
Introducing the JMACD-12XM, a high-performance signal relay designed for printed circuit board mounting. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatility for switching tasks. The maximum switching voltage of 28 VDC ensures efficient performance. Termination is achieved through PC Pin(s), facilitating easy installation. With a contact current rating of 1 A, this relay is suitable for signal and communication systems. While not RoHS compliant, its quality and functionality make it a valuable component in electronic assemblies. Trust the JMACD-12XM for your relay needs.

