| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617122-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 880 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-080L |
| SKU: | AMP1617122-5 |
1617122-5
Specifications
Detailed Description
Introducing the JMACD-18XL, a high-performance signal relay designed for reliability in printed circuit board applications. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, this DPDT relay features a 2 Form C contact configuration, offering 2 C/O contacts for versatile switching capabilities. Operating at a maximum voltage of 28 VDC and a current rating of 1 A, it ensures efficient signal transmission. Equipped with PC Pin termination for easy installation, it meets RoHS compliance standards for environmental responsibility. Also known as the M39016/15-080L, this relay is a dependable choice for various signal and communication systems.

