| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617122-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 880 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-104L |
| SKU: | AMP1617122-6 |
1617122-6
Specifications
Detailed Description
Experience reliable signal switching with the JMACD-18XLS, a high-performance 2 Form C DPDT relay tailored for printed circuit board mounting. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, this versatile relay offers seamless operation in various applications. Boasting a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance. The termination type, PC Pin(s), guarantees easy installation. Whether in telecommunications, industrial controls, or other signal switching tasks, the JMACD-18XLS, also known as M39016/15-104L, is a reliable choice for your needs. Please note that this product is not RoHS compliant. Elevate your relay solutions with this robust and efficient component.

