1617122-7

Heilind Number:AMP1617122-7
Manufacturer:TE Connectivity
Manufacturer Number:1617122-7
ECAD Model:
3D Model

Description:

JMACD-18XM = M39016/15-080M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617122-7
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-080M
SKU:AMP1617122-7

Detailed Description

Introducing the JMACD-18XM, a high-performance signal relay designed for reliable operation in printed circuit board applications. Featuring a coil resistance of 880 Ω and a coil voltage of 18 VDC, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts for efficient switching. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures optimal performance in signal and communication systems. Termination is facilitated through PC pins for easy installation. The JMACD-18XM, also known as the M39016/15-080M, guarantees durability and precision in its operation, making it a trusted choice for a wide range of industrial applications. Please note that this product is not RoHS compliant.