| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617123-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 880 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-023P |
| SKU: | AMP1617123-3 |
1617123-3
Specifications
Detailed Description
Enhance your circuit board with the JMAP-18XP, a high-performance signal relay designed for precision communication applications. Featuring a robust coil resistance of 880 Ω and a reliable 18 VDC coil voltage, this DPDT relay offers seamless 2 Form C, 2 C/O contact configuration for efficient signal transfer. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures optimal performance even under demanding conditions. Its PC Pin termination type facilitates easy installation, making it a versatile choice for various electronic projects. Crafted for durability and efficiency, this relay is a valuable component for ensuring seamless signal transmission in your systems.

