| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617123-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-024M |
| SKU: | AMP1617123-5 |
1617123-5
Specifications
Detailed Description
Introducing the JMAP-26XM Relay, a high-performance signal and communication relay designed for seamless integration onto printed circuit boards. Featuring a durable PC Pin termination type, this relay ensures secure and reliable connectivity in electronic systems. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it offers efficient operation for a wide range of applications. The contact configuration of 2 Form C (DPDT) with 2 C/O ensures versatile switching capabilities. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, this relay delivers robust performance in demanding environments. While not RoHS compliant, it meets stringent quality standards, making it a dependable choice for your relay needs. Also known by the part alias M39016/9-024M, this relay belongs to our extensive range of products, reflecting our commitment to providing top-quality solutions for your electronic components requirements.

