| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617123-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-024P |
| SKU: | AMP1617123-6 |
1617123-6
Specifications
Detailed Description
Introducing the JMAP-26XP, a high-performance signal relay designed for reliable operation in various electronic applications. Featuring a compact Printed Circuit Board mount type, this DPDT relay offers two Form C, 2 C/O contact configuration for versatile switching capabilities. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it ensures efficient power consumption and optimal performance. The relay is rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, making it suitable for signal and communication systems. With PC Pin(s) termination type and RoHS compliance, it meets stringent environmental standards. Also known as the M39016/9-024P, this relay is a reliable choice for demanding applications in the Products, Relays, Signal & Communication Relays category.

