1617123-7

Heilind Number:AMP1617123-7
Manufacturer:TE Connectivity
Manufacturer Number:1617123-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMAP-5XL = M39016/9-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617123-7
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-019L
SKU:AMP1617123-7

Detailed Description

Introducing the JMAP-5XL, a high-performance signal relay designed for reliable operation in demanding electronic applications. With a compact Printed Circuit Board mount type, this relay offers seamless integration into your systems. Featuring a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures efficient and consistent performance. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC ensures compatibility with a wide range of circuits. With PC Pin termination and a contact current rating of 1 A, this relay is well-suited for various signal and communication tasks. Please note that it is not RoHS compliant, but its quality and functionality make it a valuable asset in your electronic projects.