1617124-1

Heilind Number:AMP1617124-1
Manufacturer:TE Connectivity
Manufacturer Number:1617124-1
ECAD Model:
3D Model

Description:

JMAPD-12XP = M39016/15-037P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617124-1
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-037P
SKU:AMP1617124-1

Detailed Description

Experience reliable signal switching with the JMAPD-12XP Relay, also known as M39016/15-037P. Designed for Printed Circuit Board mounting, this high-performance relay features a coil resistance of 390 Ω and operates at 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation, while the PC Pin termination type simplifies installation. Rated for a contact current of 1 A, this relay is ideal for a variety of signal and communication applications. Please note that it is not RoHS compliant. Trust in the JMAPD-12XP for seamless relay functionality in your projects.