1617124-2

Heilind Number:AMP1617124-2
Manufacturer:TE Connectivity
Manufacturer Number:1617124-2
ECAD Model:
3D Model

Description:

JMAPD-18XP = M39016/15-038P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617124-2
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-038P
SKU:AMP1617124-2

Detailed Description

Introducing the JMAPD-18XP, a high-performance signal relay designed for precision applications. Featuring a rugged Printed Circuit Board mount, this relay ensures secure and stable placement in electronic assemblies. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, it offers reliable operation under demanding conditions. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile connectivity, while the maximum switching voltage of 28 VDC ensures efficient power management. Equipped with PC Pin(s) termination type, installation is quick and easy. With a contact current rating of 1 A, this relay is ideal for signal and communication relay applications where accuracy is paramount. Please note, this product is not RoHS compliant. Trust the JMAPD-18XP for exceptional performance in your electronic systems.