| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617124-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-039M |
| SKU: | AMP1617124-4 |
1617124-4
Specifications
Detailed Description
Introducing the JMAPD-26XM Signal Relay, also known as the M39016/15-039M, designed for reliable performance in printed circuit board applications. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this DPDT relay features a contact configuration of 2 Form C, providing 2 C/O contacts for versatile connectivity. Operating at a maximum switching voltage of 28 VDC, it offers a contact current rating of 1 A, ensuring efficient signal transfer. With PC pin termination and RoHS compliance, this high-quality relay is ideal for various signal and communication applications.

