1617124-6

Heilind Number:AMP1617124-6
Manufacturer:TE Connectivity
Manufacturer Number:1617124-6
ECAD Model:
3D Model

Description:

JMAPD-5XP = M39016/15-040P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617124-6
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-040P
SKU:AMP1617124-6

Detailed Description

Introducing the JMAPD-5XP, a high-performance signal relay designed for printed circuit board mounting. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it offers reliable operation in various electronic applications. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), this relay ensures versatile switching capabilities. It has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for signal and communication relay applications. With PC pin termination, installation is convenient and secure. While not RoHS compliant, the JMAPD-5XP, also known as the M39016/15-040P, is a dependable choice for your relay needs. Explore more products in our Relays category.