| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity JMAW-12XL |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-016L |
| SKU: | AMP1617125-1 |
JMAW-12XL
Specifications
Detailed Description
Experience high-performance signal and communication relay functionality with the JMAW-12XL, also known as the M39016/9-016L. Designed for printed circuit board mounting, this relay offers reliable operation with a coil resistance of 390 Ω and a coil voltage of 12 VDC. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures efficient switching with a maximum voltage of 28 VDC. With long lead terminations and a contact current rating of 1 A, this relay is ideal for a variety of applications. Rest assured of its compliance with RoHS standards, making it a sustainable and environmentally friendly choice. Elevate your relay needs with the JMAW-12XL, delivering quality performance in signal and communication applications.

