1617125-3

Heilind Number:AMP1617125-3
Manufacturer:TE Connectivity
Manufacturer Number:1617125-3
ECAD Model:
3D Model

Description:

JMAW-12XP = M39016/9-016P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617125-3
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/9-016P
SKU:AMP1617125-3

Detailed Description

Enhance your control systems with the JMAW-12XP, a high-performance signal relay designed for demanding applications. Featuring a rugged Printed Circuit Board mount type, this relay ensures secure and stable installation. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, it offers reliable operation. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC ensures efficient performance. Equipped with Long Leads for easy termination, this relay is convenient to use. With a contact current rating of 1 A and full RoHS compliance, it guarantees both safety and environmental responsibility. Trust in the JMAW-12XP for seamless relay functionality in your systems.