| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617125-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-018L |
| SKU: | AMP1617125-5 |
1617125-5
Specifications
Detailed Description
Introducing the JMAW-26XL, a high-performance signal relay designed for seamless integration onto printed circuit boards. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in a variety of applications. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The long leads termination type ensures easy installation, while the contact current rating of 1 A allows for efficient power handling. Although not RoHS compliant, this relay, also known as the M39016/9-018L, is a dependable choice for signal and communication relay needs. Elevate your project with the superior performance of the JMAW-26XL.

