| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617126-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-031L |
| SKU: | AMP1617126-1 |
1617126-1
Specifications
Detailed Description
The JMAWD-12XL Signal Relay, also known as M39016/15-031L, is a reliable component designed for Printed Circuit Board mounting. With a coil resistance of 390 Ω and operating at a coil voltage of 12 VDC, it offers efficient performance in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, this relay can handle up to 1 A of current at a maximum switching voltage of 28 VDC. Its Long Leads termination type ensures easy and secure installation. Additionally, with RoHS compliance, you can trust in its environmental responsibility. Ideal for use in a range of signal and communication systems, this relay delivers precision and durability.

