| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617126-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-033L |
| SKU: | AMP1617126-4 |
1617126-4
Specifications
Detailed Description
Enhance your signal and communication systems with the JMAWD-26XL relay, a high-performance component designed for printed circuit board mounting. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures efficient signal transmission. The termination type of long leads facilitates easy installation, while the RoHS compliance guarantees environmentally friendly usage. Trust in the JMAWD-26XL for seamless and durable relay performance.

