| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617126-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-033M |
| SKU: | AMP1617126-5 |
1617126-5
Specifications
Detailed Description
Introducing the JMAWD-26XM, a high-performance Signal & Communication Relay designed for Printed Circuit Board mounting. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various electronic applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a contact current rating of 1 A, it ensures efficient signal switching. Its long leads termination type facilitates easy installation. Compliant with RoHS standards, this relay is not only environmentally friendly but also guarantees quality and durability. Also known as M39016/15-033M, it is a versatile component ideal for use in telecommunications, industrial controls, and more. Elevate your projects with the superior performance of the JMAWD-26XM Signal & Communication Relay.

