| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617126-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-033P |
| SKU: | AMP1617126-6 |
1617126-6
Specifications
Detailed Description
Introducing the JMAWD-26XP, a high-performance signal relay designed for reliable operation on printed circuit boards. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay ensures efficient energy transfer. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and a contact current rating of 1 A make it suitable for a wide range of applications. With RoHS compliance, it meets environmental standards, and its termination type of long leads allows for easy installation. Also known as the M39016/15-033P, this relay is a dependable solution for signal and communication systems.

