1617126-7

Heilind Number:AMP1617126-7
Manufacturer:TE Connectivity
Manufacturer Number:1617126-7
ECAD Model:
3D Model

Description:

JMAWD-5XL = M39016/15-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617126-7
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/15-034L
SKU:AMP1617126-7

Detailed Description

Introducing the JMAWD-5XL Signal Relay, a high-performance component designed for seamless integration onto printed circuit boards. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this relay operates efficiently in a variety of electronic systems. Its 2 Form C contact configuration, also known as DPDT with 2 C/O contacts, offers precise signal control, making it ideal for communication applications. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay ensures reliable performance in demanding environments. With RoHS compliance, you can trust in its quality and environmental responsibility. The JMAWD-5XL, also referred to as M39016/15-034L, is a vital component in the realm of signal and communication relays, guaranteeing optimal functionality in your electronic designs.