1617126-9

Heilind Number:AMP1617126-9
Manufacturer:TE Connectivity
Manufacturer Number:1617126-9
ECAD Model:
3D Model

Description:

JMAWDG-12XP = M39016/15-067P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617126-9
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/15-067P
SKU:AMP1617126-9

Detailed Description

Introducing the JMAWDG-12XP, a high-performance signal relay designed for exceptional reliability in printed circuit board applications. Featuring a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay ensures efficient operation in various electronic systems. With a contact configuration of 2 Form C, DPDT, 2 C/O, it offers versatile switching capabilities, while its maximum switching voltage of 28 VDC guarantees optimal performance. The long leads termination type simplifies installation, and with a contact current rating of 1 A, it's suitable for a wide range of signal and communication applications. Rest assured, this relay is RoHS compliant, meeting stringent environmental standards. Trust in the JMAWDG-12XP for seamless and dependable relay functionality in your projects.