| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617127-1 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 850 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-035L |
| SKU: | AMP1617127-1 |
1617127-1
Specifications
Detailed Description
Introducing the JMSC-12XL, a high-performance relay from the CII JMS Relay series. Designed for printed circuit board mounting, this reliable component features a coil resistance of 850 Ω and operates at 12 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance in various applications. Termination is achieved through PC Pin(s), and the contact current rating is 1 A. Ideal for signal and communication systems, the JMSC-12XL is a dependable choice for your relay needs. Please note that this product is not RoHS compliant.

