1617127-3

Heilind Number:AMP1617127-3
Manufacturer:TE Connectivity
Manufacturer Number:1617127-3
ECAD Model:
3D Model

Description:

JMSC-12XM = M39016/11-035M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617127-3
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-035M
SKU:AMP1617127-3

Detailed Description

Enhance your circuit board with the JMSC-12XM, a high-performance signal relay designed for efficient and reliable switching operations. Featuring a contact configuration of 2 Form C (DPDT) with 2 C/O contacts, this relay offers versatility in signal routing. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, it ensures optimal power consumption and compatibility. The termination type of PC Pin(s) enables easy and secure installation on your PCB. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is suitable for a wide range of applications. While not RoHS compliant, it meets stringent quality standards, making it a dependable choice for your signal and communication relay needs. Elevate your electronic projects with the performance and precision of the JMSC-12XM relay.