1617127-5

Heilind Number:AMP1617127-5
Manufacturer:TE Connectivity
Manufacturer Number:1617127-5
ECAD Model:
3D Model

Description:

JMSC-18XLS = M39016/11-048L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617127-5
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-048L
SKU:AMP1617127-5

Detailed Description

Elevate your signal and communication relay needs with the JMSC-18XLS, a robust and reliable component designed for seamless integration onto Printed Circuit Boards. Featuring a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this DPDT relay offers versatile 2 Form C, 2 C/O contact configuration for efficient signal routing. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures optimal performance in various applications. Its PC Pin termination type simplifies installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the JMSC-18XLS for dependable relay functionality in your projects.