1617127-7

Heilind Number:AMP1617127-7
Manufacturer:TE Connectivity
Manufacturer Number:1617127-7
ECAD Model:
3D Model

Description:

JMSC-26XL = M39016/11-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617127-7
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-036L
SKU:AMP1617127-7

Detailed Description

Introducing the JMSC-26XL Relay, a high-performance signal and communication relay designed for reliable operation in various electronic applications. With a mount type of Printed Circuit Board and termination type of PC Pin(s), this relay offers easy installation and efficient connectivity. Featuring a contact configuration of 2 Form C, DPDT, 2 C/O, it ensures versatile switching capabilities. The coil resistance of 3300 Ω and coil voltage of 26.5 VDC provide optimal power efficiency. With a maximum switching voltage of 28 VDC and contact current rating of 1 A, this relay guarantees robust performance. Additionally, it is RoHS compliant, meeting high environmental standards. Also known as M39016/11-036L, this relay is a dependable choice for your signal and communication relay needs.