1617127-8

Heilind Number:AMP1617127-8
Manufacturer:TE Connectivity
Manufacturer Number:1617127-8
ECAD Model:
3D Model

Description:

JMSC-26XM = M39016/11-036M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617127-8
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-036M
SKU:AMP1617127-8

Detailed Description

Experience reliable signal switching with our JMSC-26XM relay, featuring a robust construction and high-performance capabilities. Designed for Printed Circuit Board mounting, this DPDT relay offers 2 Form C, 2 C/O contacts for versatile connectivity. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation in various applications. The PC Pin termination type facilitates easy installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee optimal performance. Trust in the quality and durability of our relay, essential for signal and communication applications. Please note that this product is not RoHS compliant.