| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617127-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-044M |
| SKU: | AMP1617127-9 |
1617127-9
Specifications
Detailed Description
Enhance your circuit board assembly with the JMSC-26XMS Signal Relay, designed for precision and reliability in electronic applications. This high-performance relay, featuring a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, ensures efficient signal switching. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it offers versatile functionality. The PC Pin termination type facilitates easy installation, while the contact current rating of 1 A guarantees robust performance. Trust in the quality of this relay for seamless operation in your electronic systems. Please note that this product is not RoHS compliant.

